895-078-542-512

Heilind Number:EDA895-078-542-512
Manufacturer:EDAC
Manufacturer Number:895-078-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 78 positions for secure and efficient connections. Suitable for a wide range of applications, this connector ensures reliable performance even in extreme operating conditions, with a temperature range of -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile choice for various PCB setups. Elevate your connectivity solutions with this premium connector, where quality and functionality meet seamlessly.