895-078-542-802

Heilind Number:EDA895-078-542-802
Manufacturer:EDAC
Manufacturer Number:895-078-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 78 positions, offering ample space for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise and reliable connections are guaranteed. Crafted with copper alloy contacts, it promises efficient power delivery with an amperage rating of 3A. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Trust in this high-quality connector for seamless and dependable board-to-board connections in your electronic projects.