895-078-542-803

Heilind Number:EDA895-078-542-803
Manufacturer:EDAC
Manufacturer Number:895-078-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-803

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this essential component features a total of 78 positions divided into two rows, allowing for efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, precision and stability are guaranteed in every connection. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously engineered from Copper Alloy, promising optimal conductivity and longevity. Whether for industrial or personal use, this connector, with a straight mount orientation, is a must-have for any PCB assembly project. Upgrade your setup today and experience seamless connectivity like never before.