895-078-542-804

Heilind Number:EDA895-078-542-804
Manufacturer:EDAC
Manufacturer Number:895-078-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 78 positions with a pitch of .1 inch and a row spacing of .2 inch, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of copper alloy, promoting efficient power delivery. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for reliable and stable connections.