895-078-542-812

Heilind Number:EDA895-078-542-812
Manufacturer:EDAC
Manufacturer Number:895-078-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-542-812

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 78 positions, accommodating high-density applications with ease. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this reliable and high-quality connector.