895-078-544-802

Heilind Number:EDA895-078-544-802
Manufacturer:EDAC
Manufacturer Number:895-078-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-544-802

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for efficiency and durability, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, offering a total of 78 positions, precise and reliable data transmission is guaranteed. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity experience with this essential component.