895-078-544-803

Heilind Number:EDA895-078-544-803
Manufacturer:EDAC
Manufacturer Number:895-078-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-544-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact pins made of durable Copper Alloy, this connector ensures reliable power delivery at an amperage of 3A. Featuring two rows of 78 positions each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance even in extreme conditions. Its straight mount orientation allows for easy installation, making it ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component for efficient and stable PCB connections.