895-078-544-807

Heilind Number:EDA895-078-544-807
Manufacturer:EDAC
Manufacturer Number:895-078-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-544-807

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 78 positions, ensuring ample connectivity options for your PCB layout. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transmission is guaranteed. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronics project. Elevate your connectivity solutions with this reliable and versatile Card Edge Connector.