895-078-555-203

Heilind Number:EDA895-078-555-203
Manufacturer:EDAC
Manufacturer Number:895-078-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-203

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity. With two rows and 78 positions, this connector offers ample connectivity opportunities. The .1-inch pitch and .2-inch row spacing ensure efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various applications. Upgrade your electronic assemblies with this essential component.