895-078-555-212

Heilind Number:EDA895-078-555-212
Manufacturer:EDAC
Manufacturer Number:895-078-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any application. Featuring a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB board. With two rows and a total of 78 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while its black color adds a sleek touch to your design. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast.