895-078-555-502

Heilind Number:EDA895-078-555-502
Manufacturer:EDAC
Manufacturer Number:895-078-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimal efficiency, this connector features two rows with a total of 78 positions, ensuring seamless communication between boards. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing durability and reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration and secure attachment. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C suits various applications. Elevate your connectivity solutions with this essential component.