895-078-555-507

Heilind Number:EDA895-078-555-507
Manufacturer:EDAC
Manufacturer Number:895-078-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-507

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring a safe and reliable connection. With two rows and 78 positions, this connector offers ample space for secure attachment. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for seamless integration, it offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.