895-078-555-512

Heilind Number:EDA895-078-555-512
Manufacturer:EDAC
Manufacturer Number:895-078-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-512

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Designed for seamless integration, it features 78 positions across 2 rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its straight mount orientation and .1-inch pitch offer easy and secure installation, while the .2-inch row spacing allows for neat and organized PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity experience with this essential component.