895-078-555-803

Heilind Number:EDA895-078-555-803
Manufacturer:EDAC
Manufacturer Number:895-078-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 78 positions in a dual-row configuration, allowing for seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures optimal safety and reliability. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for robust and efficient connections in your electronic projects.