895-078-555-808

Heilind Number:EDA895-078-555-808
Manufacturer:EDAC
Manufacturer Number:895-078-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-555-808

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 78 positions, organized in 2 rows with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing is composed of UL 94V-0 Polyphenylene Sulfide for durability, while the contacts are made of Copper Alloy for optimal conductivity. This connector ensures reliable power delivery, with an amperage of 3A, and is suitable for a wide range of applications with an operating temperature range of -40 to 105 °C. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Upgrade to this premium connector and experience seamless board-to-board connectivity like never before.