895-078-556-212

Heilind Number:EDA895-078-556-212
Manufacturer:EDAC
Manufacturer Number:895-078-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions spread across 2 rows, ensuring a reliable and efficient connection. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, signal transmission is optimized for maximum efficiency. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver superior performance and longevity in your projects.