895-078-556-503

Heilind Number:EDA895-078-556-503
Manufacturer:EDAC
Manufacturer Number:895-078-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-503

Detailed Description

Enhance connectivity in your electronics with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers a seamless fit for your devices. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability and safety. This connector boasts two rows and 78 positions, providing ample space for secure connections. Manufactured with copper alloy contacts, it promises efficient signal transfer. The .1-inch pitch and .2-inch row spacing make it suitable for various applications. Its straight mount orientation simplifies installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component.