895-078-556-507

Heilind Number:EDA895-078-556-507
Manufacturer:EDAC
Manufacturer Number:895-078-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact form factor and straight mount orientation, it facilitates easy installation on PCBs. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable and efficient signal transmission. Offering a total of 78 positions across 2 rows, it accommodates multiple connections with precision. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial, commercial, and consumer electronics sectors.