895-078-556-512

Heilind Number:EDA895-078-556-512
Manufacturer:EDAC
Manufacturer Number:895-078-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring durability and reliability. With 78 positions spread across 2 rows, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for precise connections. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a perfect choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.