895-078-556-802

Heilind Number:EDA895-078-556-802
Manufacturer:EDAC
Manufacturer Number:895-078-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-802

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-to-Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows and a pitch of .1 inches, this connector offers precise and reliable connections for your electronic components. Crafted with copper alloy contacts, it guarantees high conductivity and signal integrity. Its straight mount orientation and 78 positions make it suitable for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component for seamless data transfer and performance.