895-078-556-803

Heilind Number:EDA895-078-556-803
Manufacturer:EDAC
Manufacturer Number:895-078-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-803

Detailed Description

Enhance the connectivity of your electronic devices with our cutting-edge Black Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features a high amperage of 3A, ensuring efficient power transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees the utmost safety and reliability in operation. With two rows and a total of 78 positions, it offers ample space for seamless PCB connections. The copper alloy contact material, with a pitch of .1in and row spacing of .2in, guarantees optimal signal integrity. Engineered for versatility, it supports straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for use in various environments. Trust in our Board-to-Board PCB Connector to streamline your connectivity needs efficiently and effectively. Elevate your device performance with this essential component.