895-078-556-804

Heilind Number:EDA895-078-556-804
Manufacturer:EDAC
Manufacturer Number:895-078-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-804

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Featuring two rows with a total of 78 positions, it ensures seamless and efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Each contact is made of robust copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its quality to optimize your PCB connections efficiently.