895-078-556-808

Heilind Number:EDA895-078-556-808
Manufacturer:EDAC
Manufacturer Number:895-078-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-556-808

Detailed Description

Enhance connectivity within your PCB projects with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features 78 positions in a 2-row configuration, ensuring seamless integration. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only guarantees robustness but also adds a touch of sophistication to your setup. With an amperage rating of 3A and contact material crafted from Copper Alloy, reliability is paramount. The .1-inch pitch and .2-inch row spacing offer convenient accessibility for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.