895-078-558-202

Heilind Number:EDA895-078-558-202
Manufacturer:EDAC
Manufacturer Number:895-078-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-202

Detailed Description

Upgrade your connectivity with this top-of-the-line Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points and a total of 78 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, ensure secure connections. Its right-angle mount orientation allows for easy integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both commercial and industrial applications. Elevate your electronics assembly with this essential component.