895-078-558-208

Heilind Number:EDA895-078-558-208
Manufacturer:EDAC
Manufacturer Number:895-078-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-208

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 78 positions, ensuring efficient and reliable data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for your connectivity needs. Upgrade your systems with this essential component and experience seamless performance like never before.