895-078-558-212

Heilind Number:EDA895-078-558-212
Manufacturer:EDAC
Manufacturer Number:895-078-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-212

Detailed Description

Elevate your connectivity with our premium Black Board To Board PCB Connector. Designed for optimal performance, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows and a total of 78 positions, it offers ample connectivity options. The right-angle mount orientation and compact pitch of .1 inches make it ideal for space-saving installations. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB connections with this essential component.