895-078-558-503

Heilind Number:EDA895-078-558-503
Manufacturer:EDAC
Manufacturer Number:895-078-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-503

Detailed Description

Enhance your circuit board connectivity with this sleek and efficient black Board To Board PCB Connector. Engineered for optimal performance, it features two rows of 78 contact positions, ensuring seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee longevity and reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for convenience, it boasts a right-angle mount orientation, making it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.