895-078-558-504

Heilind Number:EDA895-078-558-504
Manufacturer:EDAC
Manufacturer Number:895-078-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in diverse applications. With two rows of 78 positions each, this connector ensures seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees excellent signal transmission. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit boards. Its right-angle mount orientation optimizes space utilization, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.