895-078-558-508

Heilind Number:EDA895-078-558-508
Manufacturer:EDAC
Manufacturer Number:895-078-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-508

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With two rows of 78 positions each, it offers ample space for secure connections. The black connector boasts a right-angle mount orientation, ensuring versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Ideal for professionals in the electronics industry, this connector is a must-have for any PCB assembly project.