895-078-558-512

Heilind Number:EDA895-078-558-512
Manufacturer:EDAC
Manufacturer Number:895-078-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-512

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its dual-row configuration, with a total of 78 positions, ensures efficient data transmission. The right-angle mount orientation offers versatility in installation, while the sturdy UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with precision, the copper alloy contacts provide reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. Ideal for various applications, this black connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.