895-078-558-802

Heilind Number:EDA895-078-558-802
Manufacturer:EDAC
Manufacturer Number:895-078-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-802

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 78 positions across 2 rows, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various environments. Crafted with copper alloy contacts, it provides optimal conductivity with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it accommodates precise PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality construction for seamless and secure board-to-board connections.