895-078-558-804

Heilind Number:EDA895-078-558-804
Manufacturer:EDAC
Manufacturer Number:895-078-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in demanding environments. With a pitch of .1 inches and two rows for efficient signal transmission, this connector offers a total of 78 positions for seamless connectivity. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Experience superior performance and durability with this essential component for your PCB projects.