895-078-558-808

Heilind Number:EDA895-078-558-808
Manufacturer:EDAC
Manufacturer Number:895-078-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts 78 positions spread across 2 rows, ensuring seamless and efficient data transmission. The connector is meticulously engineered with a pitch of .1 inches and row spacing of .2 inches, guaranteeing precise and secure connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it offers reliable performance even in demanding environments. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity game with this top-of-the-line solution.