895-078-558-812

Heilind Number:EDA895-078-558-812
Manufacturer:EDAC
Manufacturer Number:895-078-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-558-812

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety in any electronic setup. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a current rating of 3A. The 78 positions provide ample room for multiple connections, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and precision for efficient PCB connectivity.