895-078-559-212

Heilind Number:EDA895-078-559-212
Manufacturer:EDAC
Manufacturer Number:895-078-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Boasting 78 positions, it offers ample connectivity options. Its right-angle mount orientation is ideal for space-saving in tight layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more in our PCB Connectors collection.