895-078-559-502

Heilind Number:EDA895-078-559-502
Manufacturer:EDAC
Manufacturer Number:895-078-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 78 positions spread across two rows, ensuring ample connections for your electronic devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers efficient power transmission at an amperage of 3A. Its wide operating temperature range from -40 to 105°C makes it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.