895-078-559-512

Heilind Number:EDA895-078-559-512
Manufacturer:EDAC
Manufacturer Number:895-078-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-512

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for optimal performance, this component features 78 positions with a compact .1-inch pitch, allowing for seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability even in harsh environments, while the copper alloy contact material guarantees efficient power delivery. With a right-angle mount orientation and a temperature range of -40 to 105°C, this connector offers flexibility in installation and operation. Trust in its high-quality construction for secure and stable connections in your PCB assemblies. Elevate your electronic designs with this essential component.