895-078-559-802

Heilind Number:EDA895-078-559-802
Manufacturer:EDAC
Manufacturer Number:895-078-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 78 positions in a convenient two-row layout, ensuring optimal performance. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Whether you're a professional developer or a DIY enthusiast, this connector, with its right-angle mount orientation, is perfect for various applications. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your projects with this essential component.