895-078-559-803

Heilind Number:EDA895-078-559-803
Manufacturer:EDAC
Manufacturer Number:895-078-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-803

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. With 78 positions and a right-angle mount orientation, it maximizes space efficiency while facilitating secure connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality connector, designed to meet your electronic needs with precision.