895-078-559-804

Heilind Number:EDA895-078-559-804
Manufacturer:EDAC
Manufacturer Number:895-078-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-804

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With two rows and a pitch of .1 inches, it offers optimal space efficiency and connectivity. The 78 copper alloy contacts guarantee secure and stable data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.