895-078-559-808

Heilind Number:EDA895-078-559-808
Manufacturer:EDAC
Manufacturer Number:895-078-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a robust construction with a housing made of UL 94V-0 Polyphenylene Sulfide. It offers two rows of high-quality Copper Alloy contacts, providing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The 78 positions ensure ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.