895-078-559-812

Heilind Number:EDA895-078-559-812
Manufacturer:EDAC
Manufacturer Number:895-078-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features 78 positions spread across two rows, ensuring seamless communication between your circuit boards. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. The right-angle mount orientation allows for easy installation and space-saving on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. Upgrade your electronic projects with this essential component that guarantees secure and stable connections.