895-078-560-201

Heilind Number:EDA895-078-560-201
Manufacturer:EDAC
Manufacturer Number:895-078-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-560-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 78 positions, it offers ample connectivity options for your PCB setup. Crafted with copper alloy contacts, it guarantees reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.