895-078-560-212

Heilind Number:EDA895-078-560-212
Manufacturer:EDAC
Manufacturer Number:895-078-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-560-212

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows and 78 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its robust construction and precision engineering to streamline your device's functionality.