895-078-560-804

Heilind Number:EDA895-078-560-804
Manufacturer:EDAC
Manufacturer Number:895-078-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 78 positions across 2 rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation in diverse environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Crafted with Copper Alloy contacts, it ensures low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your PCB layout. Upgrade your connectivity solutions with this versatile and dependable connector.