895-078-560-807

Heilind Number:EDA895-078-560-807
Manufacturer:EDAC
Manufacturer Number:895-078-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-078-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-078-560-807

Detailed Description

Elevate your connectivity with this high-performance 78-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch make it ideal for various power and signal applications. With a straight mount orientation and dual rows spaced at .2 inches, it offers effortless installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connections with this essential component, perfect for a wide range of electronic devices and systems.