895-080-500-202

Heilind Number:EDA895-080-500-202
Manufacturer:EDAC
Manufacturer Number:895-080-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a dual-row configuration with 80 positions and a pitch of .1 inches, ensuring precise and efficient data transfer. The durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both reliability and safety in operation, even in demanding environments. Each contact is made of robust copper alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.