895-080-500-203

Heilind Number:EDA895-080-500-203
Manufacturer:EDAC
Manufacturer Number:895-080-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. The connector boasts a double-row design with 80 positions, offering ample space for efficient data transmission. Made with copper alloy contacts and a pitch of .1 inch, it guarantees reliable connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and devices. Upgrade your PCB setup with this essential component for seamless data transfer.