895-080-500-212

Heilind Number:EDA895-080-500-212
Manufacturer:EDAC
Manufacturer Number:895-080-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide in sleek Black. With two rows and a total of 80 positions, this connector ensures efficient data transfer. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for versatile applications. The pitch of .1 inch and row spacing of .2 inch offer precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.