895-080-500-503

Heilind Number:EDA895-080-500-503
Manufacturer:EDAC
Manufacturer Number:895-080-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-080-500-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-080-500-503

Detailed Description

Enhance your electronic connections with this high-performing Black Board-to-Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both safety and longevity. With two rows of 80 copper alloy contacts, it offers reliable amperage of 3 A, making it perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component for seamless and efficient connectivity.